| Attribute | Value |
|---|---|
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX80S08K4F1 |
| SKU: | JAEMX80S08K4F1 |
MX80S08K4F1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 1-104479-1 | SHORT POINT RECP CONT LP | ![]() |
| JAE Electronics 770584-1 | 18P MINI UMNL PLUG HSG | ![]() |
| JAE Electronics T4111002051-000 | M12 MALE STRAIGHT A CODE 5P P G9 GOLD | ![]() |
| JAE Electronics MX80A03SZ1A | MX80 Series, 3 Position In-line Socket Connector, Compact, Waterproof, for Automotive Applications | ![]() |
| JAE Electronics MX80A04SZ1A | MX80 Series, 4 Position In-line Socket Connector, Compact, Waterproof, for Automotive Applications | ![]() |
| JAE Electronics 172264-4004 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 4 Circuits, Natural | ![]() |
| JAE Electronics 33467-0023 | 2.54mm Pitch MX64 Terminal, Gold (Au) Plating, 0.50-0.75mm2 Wire, Right Reel Payoff, Also used with MX123 Female Receptacle Housing | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2027 | ENG-E25-098 - Material Vendor Change. FROM: Furukawa Electric Co. (FAS680 material) TO: Kobe Steel, Ltd. (CAC60 material) Selected due to existing material vendor withdrawal from reflow Tin plating business | Download | |||
| 04/01/2027 | EU454 - Material Change. "Following the withdrawal of the existing material manufacturer (Furukawa Electric Co., Ltd.) from the reflow tin plating business JAE have identified an existing JAE supplier Kobe Steel Ltd as a replacement material source | Download | |||


