| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics ST1W008S4TR2000 |
| Series: | ST1-G/T |
| Number of Contacts: | 8 |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Compatible Card Type: | Micro SD |
| SKU: | JAEST1W008S4TR2000 |
ST1W008S4TR2000
| Heilind Number: | JAEST1W008S4TR2000 |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | ST1W008S4TR2000 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
CONN MICRO SD CARD HINGE 1.4MM
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 5520260-4 | MJ,TE,8P/8C,PNL STOPS,KEYED | ![]() |
| JAE Electronics 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
| JAE Electronics 02-09-1104 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
| JAE Electronics 03-09-1022 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, with Ramps, Natural | ![]() |
| JAE Electronics 08-50-0114 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Hot Tin (Sn) Dip Plating | ![]() |
| JAE Electronics 22-01-2037 | KK 254 Crimp Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| JAE Electronics 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| JAE Electronics 22-05-3061 | KK 254 Solid Header, Right Angle, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| JAE Electronics DLCBST-4-01 | CB Spt,Dual Lck,Natural,1/4 in Spc, CB Support, Dual Lock, Natural | ![]() |
| JAE Electronics MFTH-2-01A-RT-M | Cbl Tie Hldr,Adh Mnt,Nat,.50 in Sq | ![]() |


