| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST 02T-WPJV-1-SM |
| SKU: | JST02T-WPJV-1-SM |
02T-WPJV-1-SM
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST PT06SE-16-99PW(SR)(LC) | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| JST 1546105-5 | 5 POS 5.08MM LH PLUG BLCK | ![]() |
| JST 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
| JST 208652-1 | SEALING CAP ASSY,SZ 17,CPC | ![]() |
| JST 280755-4 | FF 375 REC 6-10MM2 TPPB | ![]() |
| JST 324082 | TERMINAL,T-N R 8 1/4 | ![]() |
| JST 331467 | N PIDG RING 12-10 | ![]() |
| JST 105300-2200 | Cut Strip - Nano-Fit Crimp Terminal, Female, 0.38 | ![]() |
| JST 105307-1205 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 5 Circuits, Black, Glow-Wire Capable | ![]() |
| JST 19073-0237 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 3/8 (M9), Length 34.59mm, Mylar Tape Carrier | ![]() |
| JST 43030-0012 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG | ![]() |
| JST 90142-0006 | 2.54mm Pitch C-Grid III Crimp Housing Dual Row, 6 Circuits, Black | ![]() |
| JST CTN140STD | Convoluted Tubing, Slit, .25" Dia, PA6, Black with Gray Stripe | ![]() |


