| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST 38-S10 |
| SKU: | JST38-S10 |
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 281934-2 | SINGLE WIRE SEAL | ![]() |
| JST 282081-1 | RUBBER PLUG | ![]() |
| JST 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| JST 282110-1 | MINI MIC RCPT CONTACT | ![]() |
| JST 350783-1 | 12P UMNL CAP HSG | ![]() |
| JST 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| JST 770377-1 | UMNL II KEYING PLUG | ![]() |
| JST 794995-1 | MINI UMNL CAVITY PLUG SEAL | ![]() |
| JST 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| JST 19011-0038 | InsulKrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 14-16 AWG, Blue Insulator, Tape | ![]() |
| JST 19164-0055 | Perma-Seal Snap Receptacle for 14-16 AWG Wire, Diameter 4.57mm | ![]() |
| JST 19193-0281 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| JST 19205-0001 | VersaKrimp Parallel Splice for 14-16 AWG Wire | ![]() |
| JST 19215-0009 | VersaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| JST 39-00-0046 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 28-22 AWG, Reel | ![]() |
| JST 39-01-2120 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-2, Natural | ![]() |
| JST PNF14-10LF-3K | Locking Fork Terminal, nylon insulated, funnel entry, metal insulation grip sleeve, 16 - 14 AWG wire range, #10 stud size. | ![]() |
| JST S6-56R-T | Tubular Ring Terminal, 6 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |


