| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST 80-8 |
| SKU: | JST80-8 |
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 183025-1 | MINI MIC RECPT C | ![]() |
| JST 2-33457-2 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| JST 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| JST 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| JST 33469 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| JST 35247 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| JST 09140043041 | Han® CC Protected module, male, 4 contacts, 40 A, 830 V | ![]() |
| JST 09140043141 | Han® CC Protected module, female, 4 contacts, 40 A, 830 V | ![]() |
| JST 19067-0104 | NylaKrimp Funnel Entry Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 5/16 (M8) | ![]() |


