| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST B8B-XH-A(LF)(SN) |
| SKU: | JSTB8B-XH-A(LF)(SN) |
B8B-XH-A(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 350873-3 | UMNL PIN 18-14 .0125 PTPPHBZ | ![]() |
| JST 5-1676123-9 | 1/2W SM M/OX 5% 220R | ![]() |
| JST 6-178841-1 | AMP U/P SGL ROW HDR ASSY V 9P | ![]() |
| JST 19009-0016 | VibraKrimp Quick Disconnect Flag, Female, for 14-16 AWG Wire, Metal Strip Carrier | ![]() |
| JST 19013-0030 | InsulKrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 14-16 AWG, Expanded Blue Insulator, Tape | ![]() |
| JST 19069-0117 | Krimptite Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| JST 43025-0410 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Glow-Wire Capable, Black | ![]() |
| JST 43025-0610 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Glow-Wire Capable, Black | ![]() |
| JST 52793-1270 | 1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right-Angle, Non-ZIF, Top Contact Style, 12 Circuits | ![]() |
| JST 52808-1271 | 1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Tin (Sn) Plating, with Pick-and-Place Polyimide Tape, 12 Circuits | ![]() |
| JST 98825-1061 | NSCC, Pin Connector Hybrid, Unsealed, 6 Circuits, Black | ![]() |


