| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST PUDP-14V-S |
| SKU: | JSTPUDP-14V-S |
PUDP-14V-S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-1123722-2 | 3.96 EP PLUG HSG 2P(NATURAL) | ![]() |
| JST 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| JST 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| JST 641763-1 | 03P UMNL STR/REL V2 NATL | ![]() |
| JST 66105-1 | III+ SKT,24-20,30AU<10,LP | ![]() |
| JST 66506-3 | 20 DF PIN | ![]() |
| JST 794894-1 | 02P MINI UMNL PLUGS WIRE HOLES | ![]() |
| JST 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| JST 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| JST 979-025-030R121 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |


