| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST S04B-PASK-2(LF)(SN) |
| SKU: | JSTS04B-PASK-2(LF)(SN) |
S04B-PASK-2(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 91901-31521LF | CONAN PLUG | ![]() |
| JST 91921-31121LF | CONAN RECE | ![]() |
| JST 43045-1613 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 16 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| JST 43160-2104 | Sabre Vertical Header, 4 Circuits, Glow Wire Capable, PCB Thickness 1.60mm, with Board Lock | ![]() |
| JST 87437-0373 | 1.5MM WTB VHDR SMT T&R/CAP 2. 4SNLF 3CKT | ![]() |
| JST PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| JST 312007-01 | NEMA 5-15P to IEC 60320 C13, 18AWG / 3C, SJT, 60C, 79 inches | ![]() |
| JST T30R5M4 | Cable Tie, 6" Long, UL Rated, 30lb Tensile Strength, PA66, Green | ![]() |
| JST 221-413/VE00-2500 | Splicing Connector, 3-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |


