| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 312007-01 |
| SKU: | QTK312007-01 |
312007-01
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 66103-4 | III+ PIN,24-20,30AU/FL,LP | ![]() |
| Qualtek Electronics 66259-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| Qualtek Electronics 8463 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1/2 NPT | ![]() |
| Qualtek Electronics 22-11-1031 | Mini-Latch / KK Wire-to-Board Header, Vertical, with Friction Ramp, 3 Circuits, Gold (Au) Plating, Natural | ![]() |
| Qualtek Electronics 39-29-0043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Qualtek Electronics 171-009-203L001 | Female D-Sub 9 Position Straight Solder Cup | ![]() |
| Qualtek Electronics 231-104/026-000 | FEMALE CONNECTOR | ![]() |
| Qualtek Electronics 260-334 | 4-CONDUCTOR TERMINAL BLOCK | ![]() |
| Qualtek Electronics 260-336 | 4COND ORG TM BLK W/FLANGE | ![]() |


