| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST S2B-EH(LF)(SN) |
| SKU: | JSTS2B-EH(LF)(SN) |
S2B-EH(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-350778-9 | 02P UMNL V0 CAP HSG BLACK | ![]() |
| JST 1-962915-1 | TAB 2.8x0.8 CONTACT CS SWS Sn | ![]() |
| JST 67996-206HLF | B/S II SR | ![]() |
| JST 10-89-7042 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 4 Circuits, 0.38 | ![]() |
| JST 121201-0038 | mPm DIN Valve Connector, Form A, External Thread, 3 Pole Plus Ground Terminal, 250V AC/300V DC, Nitrile Gasket, Bulk Pack, Mounted | ![]() |
| JST 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| JST 502579-0000 | CLIK-Mate 1.50mm Pitch Wire-to-Board Crimp Terminal, Tin Plating, 24-28 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | G25-09013 - Manufacturing location added. the jakarta plant shall be added as a manufacturing site there shall be no changes to the materials product specs & product performance or international standards due to the addition of this production site. | Download | |||


