| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST S3B-EH(LF)(SN) |
| SKU: | JSTS3B-EH(LF)(SN) |
S3B-EH(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST AT04-3P | 3 Pin Receptacle | ![]() |
| JST 1-962915-1 | TAB 2.8x0.8 CONTACT CS SWS Sn | ![]() |
| JST 121201-0038 | mPm DIN Valve Connector, Form A, External Thread, 3 Pole Plus Ground Terminal, 250V AC/300V DC, Nitrile Gasket, Bulk Pack, Mounted | ![]() |
| JST 502579-0000 | CLIK-Mate 1.50mm Pitch Wire-to-Board Crimp Terminal, Tin Plating, 24-28 AWG, Reel | ![]() |
| JST 503480-0800 | Easy-On FFC/FPC Connector, 0.50mm Pitch, FBH1 Series, Right-Angle, Dual Contact, 1.00mm Height, 8 Circuits, Gold over Nickel Plating | ![]() |
| JST NC3FAH2 | 3 pole female XLR receptacle, A Series | ![]() |
| JST NC3MAH | 3 pole male XLR receptacle, A Series | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | G25-09013 - Manufacturing location added. the jakarta plant shall be added as a manufacturing site there shall be no changes to the materials product specs & product performance or international standards due to the addition of this production site. | Download | |||


