| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SHR-15V-S |
| SKU: | JSTSHR-15V-S |
SHR-15V-S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1375820-2 | CST-100 II HOUSING 2 POS | ![]() |
| JST 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| JST 172158-1 | 3 CIR UNIV M-N-L CAP | ![]() |
| JST 172160-1 | 6 CIR UNIV M-N-L CAP | ![]() |
| JST 205089-1 | HD 20 PIN CONTACT | ![]() |
| JST 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| JST 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| JST 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| JST 5748676-5 | DIE CAST CBL CLMP KIT,SZ 5 | ![]() |
| JST 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| JST 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| JST ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| JST PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| JST 231-303/107-000 | FEMALE CONNECTOR | ![]() |


