| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SM02B-SRSS-TB(LF)(SN)(P) |
| Part Aliases: | SM02B-SRSS-TB(LF)(SN)(P) |
| SKU: | JSTSM02B-SRSS-TB(LFSN).P |
SM02B-SRSS-TB(LF)(SN)(P)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 3522-2 | FUSE SOCKET | ![]() |
| JST 4525 | FUSE HOLDER (5MM) FULLY INSULA | ![]() |
| JST 02-09-2118 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1380, Male, with Tin (Sn) Plated Brass Contact, 18-22 AWG, Bag | ![]() |
| JST 39-30-3047 | Mini-Fit Jr. Header, Single Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6, 94V-2, (Au) Plating | ![]() |
| JST 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| JST 502585-0470 | 1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Right-Angle, Tin Plating, 4 Circuits | ![]() |
| JST 53047-0510 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits | ![]() |
| JST 53048-0510 | 1.25mm Pitch PicoBlade Header, Right Angle, 5 Circuits | ![]() |
| JST 83611-9006 | 1.27mm Pitch Commercial Micro D, PCB Mount, Right-Angle Plug, 9 Circuits | ![]() |


