| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SM05B-SRSS-TB(LF)(SN) |
| Part Aliases: | SM05B-SRSS-TB(LF)(SN) |
| SKU: | JSTSM05B-SRSS-TB(LFSN).P |
SM05B-SRSS-TB(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-5747299-4 | 15 RCPT SP/FMS SCRLK | ![]() |
| JST 1-87456-2 | 16 MODIV HSG DR MRKD .100CL | ![]() |
| JST 165X16719X | D-SUB-Shielded Cap, 9-pos., Metal/Plastic transparent, Slotted screw, UNC 4-40 | ![]() |
| JST 22-03-2061 | KK 254 Wire-to-Board Header, Single Row, Vertical, 6 Circuits, PA Polyamide Nylon, Tin (Sn) Plating | ![]() |
| JST 22-05-3041 | KK 254 Solid Header, Right-Angle, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| JST 39-29-0023 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| JST 39-30-0060 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| JST 39-30-2032 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| JST 70543-0001 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3.30mm Tail Length, 2 Circuits, 0.38µm Gold (Au) Selective Plating, Matte Tin (Sn) Tail Plating | ![]() |
| JST 83611-9006 | 1.27mm Pitch Commercial Micro-D, PCB Mount, Right-Angle Plug, 9 Circuits | ![]() |
| JST 87437-0373 | 1.50mm Pitch, Pico-SPOX PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 3 Circuits, Tape and Reel, with Cap, Beige | ![]() |
| JST PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |


