| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SMP-06V-BC |
| SKU: | JSTSMP-06V-BC |
SMP-06V-BC
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST D38999/20MB35SN | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| JST AT06-3S | 3 Pin Plug | ![]() |
| JST 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| JST 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| JST 5745174-3 | CABLE CLAMP KIT,SZ 4,.500 | ![]() |
| JST 641778-1 | UMNL STR/REL ADAPTER | ![]() |
| JST 643075-5 | 05P MTA100 MOLDED COVER | ![]() |
| JST MS24266R14B7SN | CIMMS24266R14B7SN STRAIGHT PLUG BAYONET | ![]() |
| JST 50-57-9410 | SL Crimp Housing, Single Row, Version G, Positive Latch, 10 Circuits, Black | ![]() |
| JST 64320-3311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| JST 780-M26-103L001 | IP67 Male High Density D-Sub 26 Position Straight Solder Cup | ![]() |


