| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST ZLR-02V |
| SKU: | JSTZLR-02V |
ZLR-02V
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| JST 39-00-0121 | Mini-Fit Male Crimp Terminal, Tin (Sn) Plated Brass Contact, 24-18 AWG | ![]() |
| JST 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| JST 39-01-2160 | Mini-Fit Jr. Receptacle Housing, Dual Row, 16 Circuits, UL 94V-2, Natural | ![]() |
| JST 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| JST 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| JST 2001-1401 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| JST 2001-402 | PUSH-IN TYPE JUMPER BAR | ![]() |
| JST 2001-410 | 10-WAY JUMPER | ![]() |
| JST 2002-1401 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| JST 2002-1491 | END / INTERMEDIATE PLATE | ![]() |
| JST 249-116 | END STOP 6MM ROHS | ![]() |


