| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2001-410 |
| Part Aliases: | 60359313 |
| SKU: | WAG2001-410 |
2001-410
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2001-1401 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2001-402 | PUSH-IN TYPE JUMPER BAR | ![]() |
| WAGO 2002-1401 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1491 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 788-515 | DPDT RELAY & SOCKET 115V | ![]() |
| WAGO 857-304 | RELAY 24V DC 6A/250V BULK BL | ![]() |


