| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 1642 |
| SKU: | KEY1642 |
1642
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1-1462037-8 | IM03TS=IM RELAY 140 MW 5 V | ![]() |
| Keystone Electronics 1-640525-0 | 24P MR II PLUG HSG V0 RED | ![]() |
| Keystone Electronics 083-1R | UHF Panel Mount Jack 4-Hole Flange Solder Cup Non-Constant Impedance | ![]() |
| Keystone Electronics 1451A | THREADED STANDOFF | ![]() |
| Keystone Electronics 1451E | THREADED STANDOFF | ![]() |
| Keystone Electronics 1637 | THREADED STANDOFF | ![]() |
| Keystone Electronics 2214 | THREADED STANDOFF | ![]() |
| Keystone Electronics 3568 | FUSE SOCKET | ![]() |
| Keystone Electronics 6050 | MINIATURE HORIZONTAL PC TEST JACK-BLACK | ![]() |
| Keystone Electronics 7629 | NYLON CABLE CLAMP | ![]() |
| Keystone Electronics 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Keystone Electronics 43045-0212 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 2 Circuits, with PCB Polarizing Peg, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Keystone Electronics PLT1M-M20 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, black. | ![]() |
| Keystone Electronics T18R9M4 | Cable Tie, 4" Long, UL Rated, 18lb Tensile Strength, PA66, Natural | ![]() |


