| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 3544 |
| SKU: | KEY3544 |
3544
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| Keystone Electronics 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| Keystone Electronics 350789-1 | 03P UMNL PIN HDR ASSY 94VO | ![]() |
| Keystone Electronics 5748676-4 | DIE CAST CBL CLMP KIT,SZ 4 | ![]() |
| Keystone Electronics 73725-0110BLF | USB SIDE MODULE 4 PIN LF | ![]() |
| Keystone Electronics 4903 | PC QUICK-FIT TERMINAL | ![]() |
| Keystone Electronics 5021 | TEST POINT | ![]() |
| Keystone Electronics 7228 | JACK SCREW | ![]() |
| Keystone Electronics 15-31-1026 | 2.36mm Diameter Standard .093" Pin and Socket Header, Vertical, with Beveled Plastic Peg, 2 Circuits | ![]() |
| Keystone Electronics 39-30-1021 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-2, 0.76µm Select Gold (Au) Plating | ![]() |
| Keystone Electronics 70543-0036 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 2 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics 70553-0005 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 6 Circuits, 0.38 | ![]() |
| Keystone Electronics 160-000-209R000 | Female, D-Sub Dust Cover, 9 Position | ![]() |
| Keystone Electronics 2059-301/998-403 | 1 POLE SMT TERMINAL BLOCK | ![]() |
| Keystone Electronics 2060-451/998-404 | 1 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |
| Keystone Electronics 2060-452/998-404 | 2 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |


