| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-520-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-520-202 |
307-044-520-202
| Heilind Number: | EDA307-044-520-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-520-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts, it offers a total of 44 positions for seamless integration. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight-mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, this RoHS-compliant connector guarantees compatibility with environmental regulations. Upgrade your setup with this essential component for board-to-board connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| EDAC 1-480720-0 | 02P CMNL PLUG HSG W/LOK NATL | ![]() |
| EDAC 1-480721-0 | 03P CMNL PLUG HSG W/LOK NATL | ![]() |
| EDAC 103455-2 | MOD V RECP LP | ![]() |
| EDAC 1658640-1 | HDP-20,RCPT,SIZE 5, 50 POSN | ![]() |
| EDAC 320553 | PIDG R 22-16 COMM 22-18 MIL 4 | ![]() |
| EDAC 5206514-1 | SLIDING LOCK POST KIT | ![]() |
| EDAC 617 | BRACKET | ![]() |
| EDAC 02-09-1104 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
| EDAC 03-09-1157 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 15 Circuits, 3 Rows, without Mounting Ears, with Lock Ramps | ![]() |
| EDAC 03-09-2159 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 15 Circuits, 3 Rows, with Pre-Bent Mounting Ears, without Pull Tabs, with Lock Windows | ![]() |
| EDAC PST-4-01 | CB Spt,Rest Mnt,Natural,1/4 in Spc, CB Support, Rest Mnt, Natural | ![]() |
| EDAC SLW10-BRZ | Split Lock Washer | ![]() |


