| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 8414 |
| SKU: | KEY8414 |
8414
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 5-103957-5 | 4X6 MTE RCPT SR LATCH .100CL | ![]() |
| Keystone Electronics 5745854-1 | CABLE CLAMP KIT,SZ 1 | ![]() |
| Keystone Electronics 66504-4 | HD 20 DF SOCKET PLTD | ![]() |
| Keystone Electronics 770849-3 | 03P SL156 HSG W/LCK RMP & TABS | ![]() |
| Keystone Electronics 87631-6 | 10 MODIV HSG DR MRKD .100 POL | ![]() |
| Keystone Electronics 7228 | JACK SCREW | ![]() |
| Keystone Electronics HF100/10TP 100 | 7000043002 80001258229 | ![]() |
| Keystone Electronics 50-37-5033 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 3 Circuits, Natural | ![]() |
| Keystone Electronics 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| Keystone Electronics 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Keystone Electronics 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
| Keystone Electronics 83422-9018 | Commercial Micro-D, CMD Single Ended, 15 Circuits, Female - Pigtail, 1.83m Length | ![]() |
| Keystone Electronics 83424-9021 | Commercial Micro-D, CMD Single Ended, 25 Circuits, Female - Pigtail, 1.83m Length | ![]() |
| Keystone Electronics 87439-0500 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 5 Circuits, Off-White Housing | ![]() |
| Keystone Electronics 87439-0600 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 6 Circuits, Off-White Housing | ![]() |


