| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 8416 |
| SKU: | KEY8416 |
8416
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| Keystone Electronics 62253-2 | FASTON 250 PIGGY-BACK REC 14-10AWG TPBR | ![]() |
| Keystone Electronics 770027-1 | 06P UMNLII IN-LINE CAP HSG KIT | ![]() |
| Keystone Electronics 19070-0122 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 8 (M4), Length 27.33mm, Mylar Tape Carrier | ![]() |
| Keystone Electronics 19115-0031 | Avikrimp Snap Spade Terminal for 14-16 AWG Wire | ![]() |
| Keystone Electronics 19193-0346 | VersaKrimp Ring Tongue Terminal for 2/0 AWG Wire | ![]() |
| Keystone Electronics 19419-0004 | MX150L 4 Circuit Plug for 14-16 AWG Wire | ![]() |
| Keystone Electronics 19432-0001 | MX150L 4 Circuit Female Receptacle for 10-12 AWG Wire, Black | ![]() |
| Keystone Electronics PLC1.5I-S8-C0 | Pan-Ty® locking clamp tie, intermediate cross section, #8 (M4) screw, 6.1 (155mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
| Keystone Electronics PLD-57 | Electrical label in dispenser, .75" W x .75" H, ground symbol (ISO 3864), polyester adhesive, green/white, 300 labels per package. | ![]() |
| Keystone Electronics AL3A | Clamp,Screw Mnt,Alum,3/16 in Hold, Clamp, Screw Mount, Aluminum | ![]() |


