| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 877 |
| SKU: | KEY877 |
877
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| Keystone Electronics 5102159-8 | A/L UNIV HDR 34P RA | ![]() |
| Keystone Electronics 5747847-4 | 37 MSFL RCPT RA 318 (IN,FM,BL) | ![]() |
| Keystone Electronics 640250-2 | 02P SL156 HSG W/LCK RAMP NATL | ![]() |
| Keystone Electronics 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Keystone Electronics 73725-0110BLF | USB SIDE MODULE 4 PIN LF | ![]() |
| Keystone Electronics 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| Keystone Electronics 5016 | SM TEST POINT - COMPACT | ![]() |
| Keystone Electronics 5021 | TEST POINT | ![]() |
| Keystone Electronics 15-31-1026 | 2.36mm Diameter Standard .093 Pin and Socket Header, Vertical, with Beveled Plastic Peg, 2 Circuits | ![]() |
| Keystone Electronics 22-23-2061 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics 22-28-4204 | KK 254 Breakaway Header, Vertical, 20 Circuits, 0.38 | ![]() |
| Keystone Electronics 43255-0137 | 6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 6 Circuits, Polyester 94V-2, Tin Plating, Natural (Translucent), Lead-Free, Natural | ![]() |
| Keystone Electronics 160-000-115R000 | Male, D-Sub Dust Cover, 15 Position | ![]() |
| Keystone Electronics 2059-301/998-403 | 1 POLE SMT TERMINAL BLOCK | ![]() |
| Keystone Electronics 2060-452/998-404 | 2 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |


