| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 893 |
| SKU: | KEY893 |
893
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| Keystone Electronics 794282-1 | 15P UMNL WIRE SEAL | ![]() |
| Keystone Electronics 8463 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1/2 NPT | ![]() |
| Keystone Electronics 8465 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 3/4 NPT | ![]() |
| Keystone Electronics M4518 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.095 Cable Diameter Min (in), 0.29 Cable Diameter Max( in) | ![]() |
| Keystone Electronics 3355/60 100 | 3355/60 100, UL/60/CAB/TYP1/TPE/RC/28AWG/ST | ![]() |
| Keystone Electronics 33000-1004 | MX150 Male Terminal, Tin Plating, Preferred Terminal for use in Sealed Application with 0.35-0.50mm | ![]() |
| Keystone Electronics PLT1M-C0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
| Keystone Electronics D-SCE-1K-9.5-50-4 | D-SCE-1K-9.5-50-4 | ![]() |
| Keystone Electronics ES2000-NO.1-C1-0-STK | ES2000-NO.1-C1-0-STK | ![]() |
| Keystone Electronics ES2000-NO.2-B9-0-STK | ES2000-NO.2-B9-0-STK | ![]() |
| Keystone Electronics RNF-100-1/2-BK-SP | NB12744001 | ![]() |


