| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com ECF504-SC5E |
| SKU: | LCMECF504-SC5E |
ECF504-SC5E
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 1658621-4 | 20 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| L-com 171639-1 | MINI U-M-N-L SOCKET L.P | ![]() |
| L-com 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| L-com 36946 | SPLICE,SOLIS PARA 1/0 | ![]() |
| L-com 5207953-3 | FEMALE SCREWLOCK, SHORT, ZN | ![]() |
| L-com 66259-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| L-com 09-50-8041 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| L-com 39-30-1041 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6 94V-2, 0.76µm Select Gold (Au) Plating | ![]() |
| L-com NC3FAAH1 | 3 pole female XLR receptacle, grounding: mating connector shell to pin1 and front panel, horizontal PCB mount | ![]() |
| L-com NC3FBH1 | 3 pole female XLR receptacle, grounding: mating connector shell to pin1 and front panel, horizontal PCB mount | ![]() |
| L-com NE8FBH-LED | ETHERCON B-SERIES CHAS. W | ![]() |
| L-com PLT1.5I-M20 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, black, bulk package. | ![]() |
| L-com PLT3I-C | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, standard package. | ![]() |
| L-com 19-51-01 | Swell Latch, Medium Size, Plastic, Black | ![]() |


