| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com ECUSBAA-2M |
| SKU: | LCMECUSBAA-2M |
ECUSBAA-2M
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 205089-1 | HD 20 PIN CONTACT | ![]() |
| L-com 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| L-com 207467-1 | CABLE CLAMP KIT,SZ 1 | ![]() |
| L-com 208473-1 | CMC RECEPTACLE ASSY,SIZE 28 | ![]() |
| L-com 5205980-1 | SCREW RETAINER KIT | ![]() |
| L-com 17-200431 | IP67 USB, Panel mounted receptacle, Panel mounted receptacle | ![]() |
| L-com 09140009950 | Han® Dummy module, female | ![]() |
| L-com 09140022601 | Han® 40 A module, male, 2 contacts, 40 A, 1000 V | ![]() |
| L-com 09140240313 | Hinged frame, zinc die-cast, Size: 24 B | ![]() |
| L-com 09300240301 | Housings, bulkhead mounting, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| L-com 09320006107 | Crimp contact, male, 4 MM2 | ![]() |
| L-com 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| L-com PV6-14R-T | Ring Terminal, large wire, 6 AWG, 1/4" stud size, vinyl insulated, bulk package, bulk package. | ![]() |
| L-com SGTM3S10-C | The cable tie mount is natural color and is applied with a #10 (M5) screw. It is 0.91" (23.1 mm) long and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with cable ties Super-Grip® miniature, Super-Grip® intermediate, Super-Grip® standard, and Super-Grip® light-heavy adhesive backed cable tie mounts. It comes in packages of 100. | ![]() |


