| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com M12RJ454D-2 |
| SKU: | LCMM12RJ454D-2 |
M12RJ454D-2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com AT16-18SB-K004 | 18-Way Plug with End Cap, Keyed B | ![]() |
| L-com T4110012081-000 | M12 F 8P GOLD A_CODE S SHIE LDED PG9 | ![]() |
| L-com 33000-0002 | MX150 Male Terminal, Tin Plating, 16, 18 and 20 AWG, Right Reel Payoff | ![]() |
| L-com 33482-4801 | MX150 Sealed Male Connector, Dual Row, 8 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| L-com 33482-8601 | MX150 Sealed Male Connector, Dual Row, 16 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| L-com 502579-0100 | CLIK-Mate 1.50mm Pitch Wire-to-Board Crimp Terminal, Tin Plating, 24-28 AWG, Bag | ![]() |
| L-com 51021-0400 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 4 Circuits, Natural | ![]() |
| L-com 560123-0600 | DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, White, 6 Circuits | ![]() |
| L-com 560123-0900 | NEW 2.0 W/B CONN REC. 9WAY HSG DURACLIK ISL | ![]() |
| L-com 560123-1200 | DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, White, 12 Circuits | ![]() |
| L-com 560124-0101 | DuraClik ISL Wire-to-Board Crimp Receptacle Terminal, Female, ASS 0.3 Square Wire, Tin | ![]() |
| L-com 560125-0600 | DuraClik ISL Wire-to-Board Terminal Position Assurance (TPA) Retainer, 6 Circuits, Gray | ![]() |
| L-com 560125-0900 | NEW 2.0 W/B CONN REC. 9WAY ISL DURACLIK ISL | ![]() |
| L-com 560125-1200 | DuraClik ISL Wire-to-Board Terminal Position Assurance (TPA) Retainer, 12 Circuits, Gray | ![]() |


