| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com SDRS25HOT |
| SKU: | LCMSDRS25HOT |
SDRS25HOT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 1-480720-0 | 02P CMNL PLUG HSG W/LOK NATL | ![]() |
| L-com 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| L-com 5-747908-2 | 15 Plug Solder Cup, Gold Flash | ![]() |
| L-com 6-87756-7 | Cut Strip - MOD IV REC STP INT'L SPEC REEL | ![]() |
| L-com 1450 | 1000 PCS MIN | ![]() |
| L-com 3759/24 300 | 7000031571 80610802813 24/CAB/RC/RJMT/28AWG/STR/.050 | ![]() |
| L-com 3759/14 100 | 7000036238 80610802631 14/CAB/RC/RJMT/28AWG/STR/.050 | ![]() |
| L-com 7100087758 | 7100087758 UU004869739 | ![]() |
| L-com 09-50-1031 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 3 Circuits, Natural | ![]() |
| L-com 19139-0018 | Avikrimp Block Spade Terminal for 18-22 AWG Wire, Stud Size 6 (M3.5), Width 6.22mm | ![]() |
| L-com 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |

