| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO EPG.0B.304.HLN |
| SKU: | LEMEPG.0B.304.HLN |
EPG.0B.304.HLN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 3-641215-2 | 02P MTA100 HDR ASSY FL/ST 30AU | ![]() |
| LEMO 901-143-6RFX | SMA PCB Through Hole Right Angle Jack 50 Ohm | ![]() |
| LEMO 02011601101 | har-bus® 64, Connector; Male connector; LCP; Motherboard to daughtercard, Extender card; Reflow soldering termination (THR/SMC); Rated current: 1A | ![]() |
| LEMO 17250952101 | har-bus® HM, Type AB19, Connector; Female connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination | ![]() |
| LEMO 90130-1210 | C-Grid III Header, Dual Row, Vertical, Shrouded, Fully Loaded, 10 Circuits, Black, 0.38 | ![]() |
| LEMO 189-009-513R571 | Female over Female .625" Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder | ![]() |


