| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO FGG.2B.560.ZZC |
| SKU: | LEMFGG.2B.560.ZZC |
FGG.2B.560.ZZC
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO MS3476W10-6P | MS3476 - Connectors, Plug, Electric, Series 2, Crimp Type, Bayonet Coupling, 26482 Series II | ![]() |
| LEMO MS3476W14-15P | MS3476 - Connectors, Plug, Electric, Series 2, Crimp Type, Bayonet Coupling, 26482 Series II | ![]() |
| LEMO FGG.2B.310.CYCZ | Circular Connector Plug 10 LV-Pin with Crimp termination and mechanical alignment key | ![]() |
| LEMO FGG.2B.782.DN | Cable Collet for | ![]() |
| LEMO 08-55-0102 | KK 254 Crimp Terminal, 30-22 AWG, Bag, Selective Gold (Au), Nickel (Ni) Under Plating | ![]() |
| LEMO 09-50-8061 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| LEMO 19003-0073 | InsulKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm²), Mylar Tape, Tab 6.35 x 0.81mm, Yellow | ![]() |
| LEMO 19073-0040 | Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 5 (M3), Length 20.60mm, Red, Mylar Tape Carrier | ![]() |
| LEMO 22-01-2027 | KK 254 Crimp Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| LEMO 51110-1050 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, Lead-Free | ![]() |
| LEMO 216-203 | FERRULE WITH RED INSUL 18AWG | ![]() |


