| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO GMA.0B.040.DN |
| Series: | 0B |
| SKU: | LEMGMA.0B.040.DN |
GMA.0B.040.DN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO PT06A-12-10S(476) | PLUG | ![]() |
| LEMO 167292-1 | 09P.HDP20 PLUG ASSY | ![]() |
| LEMO 2-31880-1 | Cut Strip - PIDG R 22-16 COMM 22-18 MIL 4 | ![]() |
| LEMO 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| LEMO 323915 | TERMINAL,PIDG R 26-22 6 | ![]() |
| LEMO 09120063041 | insert, Size: Han-Compact®, male, 40 A | ![]() |
| LEMO 09330006123 | Crimp contact, male, 2.5 MM2 | ![]() |
| LEMO 21038812425 | Circular connectors, M12, Slim design, Cable connector, Panel feed through; Female; D-coding; Crimp termination, LCP; Contacts: 4 | ![]() |
| LEMO FGG.1B.308.CLAD52 | Circular Plug, 8 LV Contacts, with Solder termination | ![]() |
| LEMO FNG.0B.304.CLAD52Z | Circular Plug, 4 LV Contacts, with Solder termination | ![]() |
| LEMO 10320-3210-000 | 7000007649 JE150377016 | ![]() |
| LEMO 19-09-1029 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 2 Circuits | ![]() |
| LEMO 204723-0008 | Mini-Fit Jr. Hermaphroditic Backshell, 8 Circuits, Low-Halogen, Black | ![]() |
| LEMO 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |


