| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO PEG.2K.319.CYMC85 |
| SKU: | LEMPEG.2K.319.CYMC85 |
PEG.2K.319.CYMC85
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 09120053001 | insert, Size: 3 A, male | ![]() |
| LEMO 09120053101 | insert, Size: 3 A, female | ![]() |
| LEMO 09140043041 | Han® CC Protected module, male, 4 contacts, 40 A, 830 V | ![]() |
| LEMO 09140043141 | Han® CC Protected module, female, 4 contacts, 40 A, 830 V | ![]() |
| LEMO 09140060361 | Han-Modular®, Hinged frame, for 2 modules, A ... B; Size: 6 B | ![]() |
| LEMO 09140060371 | Han-Modular®, Hinged frame, for 2 modules, a ... b; Size: 6 B | ![]() |
| LEMO 09200030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated | ![]() |
| LEMO 09300060301 | Housings, bulkhead mounting, 6 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| LEMO 09320006107 | Crimp contact, male, 4 MM2 | ![]() |
| LEMO 09320006207 | Crimp contact, female, 4 MM2 | ![]() |
| LEMO 09330006104 | Crimp contact, male, 1.5 MM2 | ![]() |
| LEMO 09454521560 | har-port, Service interfaces, RJ45; Fully shielded, 360 | ![]() |
| LEMO 09454521901 | har-port, Service interfaces, USB 2.0; Connection type: Type A jack - type A jack | ![]() |
| LEMO 19000005091 | Cable gland, Size: M25, Material: Metal | ![]() |
| LEMO 19200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| LEMO 19300060446 | Hoods, 6 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| LEMO 21038811805 | Circular connectors, M12, Slim design, Cable connector, Straight; Male; X-coding; Crimp termination, LCP; Contacts: 8 | ![]() |


