| Attribute | Value |
|---|---|
| Manufacturer: | Lumex | ITW |
| Manufacturer Part Number: | Lumex | ITW SSI-LXH387SRD |
| SKU: | LMXSSI-LXH387SRD |
SSI-LXH387SRD
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Lumex | ITW 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| Lumex | ITW 1658621-7 | 30 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| Lumex | ITW 208495-1 | CMC RECEPTACLE ASSY,SIZE 22 | ![]() |
| Lumex | ITW 3-111196-0 | 034 RCPT SYSTEM 50 30 DPLX | ![]() |
| Lumex | ITW 60851-3 | FASTON 250 FLAG REC 12-10 AWG TPBR | ![]() |
| Lumex | ITW 643077-2 | 02P MTA100 MOLDED COVER F/T | ![]() |
| Lumex | ITW 66259-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| Lumex | ITW 87631-6 | 10 MODIV HSG DR MRKD .100 POL | ![]() |
| Lumex | ITW 133-3403-101 | COAXIAL CONNECTORS | ![]() |
| Lumex | ITW 35507-0500 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 5 Circuits | ![]() |
| Lumex | ITW 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Lumex | ITW 50212-8000 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Reel | ![]() |
| Lumex | ITW 51065-0500 | 2.00mm Pitch Micro-Latch Wire-to-Board Housing, Friction Lock, 5 Circuits, Natural | ![]() |
| Lumex | ITW S050X075VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 - 14 AWG wires and a clear overlaminate. It is 0.5" wide and 0.75" long (12.7 x 19.1 mm) with a 3" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Lumex | ITW S100X250VATY | The thermal transfer self-laminating adhesive label is made of vinyl and has 4 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 6 - 2 AWG wires and a clear overlaminate. It is 1.0" wide and 2.5" long (25.4 x 63.5 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/13/2025 | LMX-250513 - End of life effective immediately. | Download | |||


