| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 88-SUPER-3/4INX66FT |
| Color: | Black |
| Maximum Operating Temperature: | 221 °F |
| Minimum Operating Temperature: | 0 °F |
| Overall Width: | 0.75 in |
| Overall Length: | 66 ft |
| Thickness: | 0.216 mm |
| Tape Type: | Electrical |
| Resistance Properties: | Abrasion Resistant, Acid Resistant, Alkali Resistant, Corrosion Resistant, Moisture Resistant |
| Adhesion Strength: | 18 oz/in, 30 oz/in |
| Adhesive Material: | Rubber |
| Backing Material: | Polyvinyl Chloride |
| SKU: | MMM7000006092 |
88-SUPER-3/4INX66FT
| Heilind Number: | MMM7000006092 |
| Manufacturer: | 3M |
| Manufacturer Number: | 88-SUPER-3/4INX66FT |
| ECAD Model: |
Description:
Scotch® Vinyl Electrical Tape Super 88; 3/4 in x 66 ft; Black; 10 Rolls/carton; 100 Rolls/Case
More >>Specifications
Detailed Description
Scotch® Vinyl Electrical Tape Super 88 is an 8.5 mil thick; premium grade; all weather tape that is Designed to provide a protective jacket and primary electrical Insulation for splices up to 600V. The flame retardant tape withstands a temperature range of 0 to 221 °F (18 to 105 °C). Scotch® Tape Super 88 is an abrasion resistant tape that provides electrical and mechanical Protection with the combination of an aggressive rubber resin adhesive and an elastic PVC Backing. This tape is highly resistant to UV rays; moisture; alkalis; acids; corrosion and varying weather conditions. The tape is compatible with solid dielectric Cable Insulations; as well as epoxy and polyurethane resins. UL Listed; CSA Certified and RoHS 2011/65/EU Compliant.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| 3M EPS300-3/16-48-BLK-250PCS | 7000133613 80611601784 E30.188BK48L | ![]() |
| 3M EPS300-1/4-48-BLK-200PCS | 7000133614 80611601792 E30.250BK48L | ![]() |
| 3M EPS300-1/2-48-BLK-75PCS | 7000133616 80611601818 E30.500BK48L | ![]() |


