| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7010684087 |
| Series: | 1U30A |
| Connector A Type: | USB Micro B |
| Connector B Type: | USB A |
| Cable Length: | 2 m, 6.562 ft |
| Protocol: | USB3 Vision |
| Cable Outside Diameter: | .244 in, 6.2 mm |
| Jacket Color: | Black |
| SKU: | MMM7010684087 |
7010684087
Specifications
Detailed Description
Experience seamless data transfer with our USB3 Vision cable, 7010684087. This high-speed cable, part of the 1U30A series, features a USB Micro B connector on one end and a USB A connector on the other, ensuring universal compatibility. Measuring 2 meters (6.562 feet) in length, it offers flexibility in connectivity without compromising on performance. With a durable construction and black jacket color, this cable is not only reliable but also visually sleek. Rest assured, it is RoHS compliant, meeting high environmental standards. Ideal for various applications in the tech industry, the 7010684087 is a must-have for seamless data transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| 3M 1U30A-MB2-SA1-050 | 3M™ USB3 Vision Industrial Camera Cable Assembly 1U30A-MB2-SA1-050, Black | ![]() |
| 3M 7010684185 | 3M™ USB3 Vision Industrial Camera Cable Assembly 1U30A-MB2L-SA1-300, Black | ![]() |
| 3M 7010684188 | 3M™ USB3 Vision Industrial Camera Cable Assembly 1U30A-MB2R-SA1-200, Black | ![]() |
| 3M 7100279823 | 3M™ USB3 Vision Cable Assembly 1U30x Series 1U30A-MB2R-SA1-100-CE | ![]() |


