| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7010684185 |
| Series: | 1U30A |
| Connector A Type: | USB Micro B |
| Connector B Type: | USB A |
| Cable Length: | 3 m, 9.843 ft |
| Protocol: | USB3 Vision |
| Cable Outside Diameter: | .244 in, 6.2 mm |
| Jacket Color: | Black |
| SKU: | MMM7010684185 |
7010684185
Specifications
Detailed Description
The Black USB 3 Vision Cable ( 7010684185) is a high-performance connectivity solution designed for seamless data transfer in industrial settings. With a durable construction and RoHS compliance, this 3-meter cable is both reliable and environmentally friendly. Featuring a USB Micro B connector on one end and a USB A connector on the other, it ensures compatibility with a wide range of devices. The cable's USB3 Vision protocol guarantees fast and efficient data transmission, making it ideal for high-speed imaging and machine vision applications. With an outer diameter of 6.2mm and a sleek black jacket, it offers both flexibility and style. Perfect for use in computer systems, CCTV setups, and other electronic devices, this cable is a must-have for any tech enthusiast. Order now and experience the power of seamless connectivity with the Black USB 3 Vision Cable.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| 3M 1U30A-MB2-SA1-050 | 3M™ USB3 Vision Industrial Camera Cable Assembly 1U30A-MB2-SA1-050, Black | ![]() |
| 3M 7010684087 | 3M™ USB3 Vision Industrial Camera Cable Assembly 1U30A-MB2-SA1-200, Black | ![]() |
| 3M 7010684188 | 3M™ USB3 Vision Industrial Camera Cable Assembly 1U30A-MB2R-SA1-200, Black | ![]() |
| 3M 7100279823 | 3M™ USB3 Vision Cable Assembly 1U30x Series 1U30A-MB2R-SA1-100-CE | ![]() |


