| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7010684188 |
| Series: | 1U30A |
| Connector A Type: | USB Micro B |
| Connector B Type: | USB A |
| Cable Length: | 2 m, 6.562 ft |
| Protocol: | USB3 Vision |
| Cable Outside Diameter: | .244 in, 6.2 mm |
| Jacket Color: | Black |
| SKU: | MMM7010684188 |
7010684188
Specifications
Detailed Description
Enhance your connectivity with the 7010684188 USB Cable Assembly. Measuring 2 meters in length, this high-speed cable features a USB Micro B connector on one end and a USB A connector on the other, perfect for linking a variety of devices. With a durable .244-inch outside diameter and a sleek black jacket, it not only delivers reliable performance but also adds a touch of sophistication to your setup. Fully compliant with RoHS regulations, this cable is environmentally friendly. Designed for USB3 Vision protocol, it ensures fast data transfer speeds. Whether for home or office use, the 7010684188 is a versatile and essential accessory for seamless connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| 3M 1U30A-MB2-SA1-050 | 3M™ USB3 Vision Industrial Camera Cable Assembly 1U30A-MB2-SA1-050, Black | ![]() |
| 3M 7010684087 | 3M™ USB3 Vision Industrial Camera Cable Assembly 1U30A-MB2-SA1-200, Black | ![]() |
| 3M 7010684185 | 3M™ USB3 Vision Industrial Camera Cable Assembly 1U30A-MB2L-SA1-300, Black | ![]() |
| 3M 7100279823 | 3M™ USB3 Vision Cable Assembly 1U30x Series 1U30A-MB2R-SA1-100-CE | ![]() |


