| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7100279823 |
| Series: | 1U30A |
| Connector A Type: | USB Micro B |
| Connector B Type: | USB A |
| Cable Length: | 1 m, 3.281 ft |
| Protocol: | USB3 Vision |
| Cable Outside Diameter: | .244 in, 6.2 mm |
| Jacket Color: | Black |
| SKU: | MMM7100279823 |
7100279823
Specifications
Detailed Description
Experience seamless data transfer with our USB3 Vision-compliant cable assembly, featuring a USB Micro B connector on one end and a USB A connector on the other. Measuring 1 meter in length (3.281 feet) and boasting a slim .244-inch (6.2mm) outside diameter, this cable is perfect for connecting your devices with minimal clutter. The durable black jacket not only adds a sleek touch but also ensures long-lasting performance. Rest assured, this cable is in stock and fully RoHS compliant, making it an environmentally friendly choice. Perfect for computer setups and various other applications, this cable assembly ( 7100279823) guarantees reliable connectivity every time.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| 3M 1U30A-MB2-SA1-050 | 3M™ USB3 Vision Industrial Camera Cable Assembly 1U30A-MB2-SA1-050, Black | ![]() |
| 3M 7010684087 | 3M™ USB3 Vision Industrial Camera Cable Assembly 1U30A-MB2-SA1-200, Black | ![]() |
| 3M 7010684185 | 3M™ USB3 Vision Industrial Camera Cable Assembly 1U30A-MB2L-SA1-300, Black | ![]() |
| 3M 7010684188 | 3M™ USB3 Vision Industrial Camera Cable Assembly 1U30A-MB2R-SA1-200, Black | ![]() |


