| Attribute | Value |
|---|---|
| Manufacturer: | Mill-Max |
| Manufacturer Part Number: | Mill-Max 0479-0-43-80-34-27-10-0 |
| Part Aliases: | 0479-0-43-80-34-27-10-0 |
| SKU: | MMX0479-0-43-80-34-27-100 |
0479-0-43-80-34-27-10-0
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Mill-Max 2-5174339-5 | AMPLIMITE CAP HEADER | ![]() |
| Mill-Max 350428-1 | 02P UMNL PIN HDR ASSY NATL | ![]() |
| Mill-Max 78207-110HLF | FRICTION LATCH HEADER DR | ![]() |
| Mill-Max 142-0404-011 | COAXIAL CONNECTORS | ![]() |
| Mill-Max 3522-2 | FUSE SOCKET | ![]() |
| Mill-Max 22-11-2062 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Gold (Au) Plating | ![]() |
| Mill-Max 22-11-2102 | KK 254 Solid Header, Vertical, with Friction Lock, 10 Circuits, Gold (Au) Plating | ![]() |
| Mill-Max 22-11-2162 | KK 254 Solid Header, Vertical, with Friction Lock, 16 Circuits, Gold (Au) Plating | ![]() |
| Mill-Max 39-28-9088 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Mill-Max 87758-0216 | 2.00mm Pitch Milli-Grid Header, Through Hole, Vertical, 2 Circuits, 0.38 | ![]() |
| Mill-Max 87758-0816 | 2.00mm Pitch Milli-Grid Header, Through Hole, Vertical, 8 Circuits, 0.38 | ![]() |


