| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19164-0318 |
| Series: | 19164 - Perma-Seal |
| Connector Type: | Perma-Seal |
| Contact Plating: | Tin |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | NiAc |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 3.09 - 5.01 mm² |
| Wire Insulation Diameter: | 7.87 mm |
| Barrel Type: | Closed |
| Part Aliases: | 0191640318 SC-230-56T |
| SKU: | MOL19164-0318 |
19164-0318
Specifications
Detailed Description
Enhance wire connections with our Perma-Seal Ring Tongue Terminals, designed for 10-12 AWG wires. Featuring a sturdy tin contact plating and a 5/16" (M8) stud size, these terminals ensure secure and reliable conductivity. The closed barrel design and Mylar Tape Carrier provide added insulation and protection, while the UL and CSA certifications guarantee quality and safety. RoHS compliant, these terminals are environmentally friendly. Perfect for various applications, they offer easy installation with adhesive tape on a reel packaging, making them a convenient choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19016-0035 | Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 2.79 x 0.51mm, Carton | ![]() |
| Molex 19036-0009 | Avikrimp Snap Plug, for 16-14 AWG Wire, Mylar Tape, 22.78mm Length | ![]() |
| Molex 19039-0016 | Avikrimp Snap Receptacle, for 16-14 AWG Wire, Nylon, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| Molex 19044-0185 | Krimptite Ring Tongue Terminal for 16-14 AWG, Stud Size 3/8", 26.82mm Length, Mylar Tape Carrier | ![]() |
| Molex 19160-0083 | Closed-End Insulated Splice for 16-10 AWG Wire, Tape and Reel | ![]() |
| Molex 19164-0045 | Perma-Seal Butt Splice for 16-14 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19164-0062 | Perma-Seal Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 8 (M4), Carton | ![]() |
| Molex 19164-0082 | Perma-Seal Ring Tongue Terminal for 8 AWG Wire, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19164-0414 | Perma-Seal Snap Receptacle for 16-14 AWG Wire, Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| Molex 19164-0857 | Perma-Seal Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 3/8" (M9), Mylar Tape Carrier | ![]() |
| Molex 19189-0002 | Krimptite Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 19193-0275 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19221-0231 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16" (M8), Tin Plated, Carton | ![]() |
| Molex 19221-0235 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8" (M9), Tin Plated, Carton | ![]() |
| Molex 33472-1201 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 12 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 34062-0021 | MX150 Cable-Sealed Female Connector Assembly, Single Row, 2 Circuits, Keying Option A, Black | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2024 | 515353 - Packaging Method/Quantity Changing. going from single spaced 500 pc reel to double space 400 pc reel. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


