| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 02-06-1131 |
| Series: | 1855 - Standard .062" |
| Connector Type: | Standard .062" |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .508 µm |
| Contact Termination Plating Thickness: | .508 µm |
| Wire Size: | 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.02 - 2.29 mm |
| Part Aliases: | 0002061131 1855-(P901) |
| SKU: | MOL02-06-1131 |
02-06-1131
Specifications
Detailed Description
Enhance your power circuits with our versatile Female Standard .062" Connector. Designed for optimal performance, this connector can accommodate wire sizes ranging from 24 AWG to 30 AWG, ensuring compatibility with a variety of applications. Featuring brass contacts with tin plating, it guarantees reliable conductivity and durability. The crimp or compression termination method offers easy installation, while the RoHS compliance underscores our commitment to sustainability. Suitable for wire-to-wire connections, this connector is a must-have for any project requiring secure and efficient power transmission. Elevate your connectivity solutions with the superior quality of our Standard .062" Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-1131 | Cut Strip - 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1855, Female, with Tin (Sn) Plated Brass Contact, 24-30 AWG, Reel | ![]() |
| Molex 02-06-1132 | 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1855, Female, with Tin (Sn) Plated Brass Contact, 30-24 AWG, Bag | ![]() |
| Molex 03-06-1023 | 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 03-06-7023 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, Black, 2 Circuits, without Mounting Ears, Black | ![]() |
| Molex 105307-2202 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 2 Circuits, Natural, Glow-Wire Capable | ![]() |
| Molex 16-02-0083 | SL Crimp Terminal, Series 70058, Female, 30-24 AWG, with 0.76µm Selective Gold (Au) Plated Contact, Reel | ![]() |
| Molex 19007-0066 | InsulKrimp Female Fully Insulated Quick Disconnect Flag for 22-18 AWG Wire, Tab 6.35 x 0.81mm, 94 V-0 Material, Metal Strip | ![]() |
| Molex 19009-0010 | VibraKrimp Quick Disconnect Flag, Female, for 16-14 AWG Wire, Carton | ![]() |
| Molex 19018-0015 | VibraKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 22-01-2047 | KK 254 Crimp Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| Molex 39-01-2041 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 43020-0200 | Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43030-0003 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43645-0600 | Micro-Fit 3.0 Receptacle Housing, Single Row, 6 Circuits, UL 94V-0, Black | ![]() |
| Molex 50-29-1758 | 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 4 Circuits, with Pre-bent Mounting Ears, Natural | ![]() |
| Molex 50394-8051 | 2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold, 30-24 AWG, Reel, Lead-Free | ![]() |
| Molex 51110-0851 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, Center Polarization, Lead-Free | ![]() |


