| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19018-0015 |
| Series: | 19018 - VibraKrimp |
| Connector Type: | Quick Disconnect, VibraKrimp |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | None |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.1 - 3.7 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0190180015 BB-4177T |
| SKU: | MOL19018-0015 |
19018-0015
Specifications
Detailed Description
Enhance your wire connectivity with our VibraKrimp Quick Disconnect, specially designed for 14-16 gauge wires. This female connector features a durable brass construction with tin plating for reliable performance. It accommodates tab widths of 6.35mm and thicknesses of 0.81mm, ensuring a secure fit. Ideal for Mylar tape applications, it offers seamless termination with its straight orientation. RoHS compliant and UL certified, it guarantees safety and quality. Whether for industrial or DIY use, this connector is a must-have for efficient and durable wire connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19001-0006 | Avikrimp Quick Disconnect, Male, for 14-16 (2.00-1.30mm?), Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19003-0003 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19007-0041 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |
| Molex 19035-0009 | Avikrimp Snap Plug, for 14-16 AWG Wire, Box, 22.55mm Length | ![]() |
| Molex 19054-0086 | RING INSULKRIMP (B-225-14X) | ![]() |
| Molex 19070-0104 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19073-0038 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 5 (M3), Length 19.80mm | ![]() |
| Molex 19073-0132 | RING AVIKRIMP (C-536-08) | ![]() |
| Molex 19084-0009 | Open Barrel Star Ring , Tin-Plated Steel, for 14-18 AWG Wire Range, Stud Size 10 (M5) | ![]() |
| Molex 19115-0031 | Avikrimp Snap Spade Terminal for 14-16 AWG Wire | ![]() |
| Molex 19164-0056 | Perma-Seal Butt Splice for 10-12 AWG Wire | ![]() |
| Molex 19193-0345 | VersaKrimp Ring Tongue Terminal for 2/0 AWG Wire | ![]() |
| Molex 19203-0048 | Krimptite Temp-Term Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 6 (M3.5), Mylar Tape Carrier | ![]() |
| Molex 19215-0009 | VersaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| Molex 19215-0047 | VersaKrimp Butt Splice for 1/0 AWG Wire, Carton | ![]() |
| Molex 19221-0244 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 3/8 (M9), Plated | ![]() |
| Molex 39-01-3043 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 43640-0501 | Micro-Fit 3.0 Plug Housing, Single Row, 5 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


