Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 08-50-0160 |
Series: | 2759 - KK 254 |
Connector Type: | KK 254 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Packaging: | Bag |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 5.08 µm |
Contact Termination Plating Thickness: | 5.08 µm |
Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.57 mm |
Part Aliases: | 0008500160;2759-(154)L |
SKU: | MOL08-50-0160 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/23/2021 | 510765 - Change to Product. We observed different terminal retention force for Phosphor Bronze & brass terminal, so updated the PS with correct requirement. No impact to fit form or function. | Download |
08/04/2018 | 505850 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. |
Download |