Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-00-0376 |
Series: | 2759 - KK 254 |
Connector Type: | KK 254 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Gold |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .356 µm |
Contact Termination Plating Thickness: | 2.032 µm, .356 µm |
Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG |
Contact Termination Plating: | Gold |
Wire Insulation Diameter: | 1.2 - 1.7 mm |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Part Aliases: | 0039000376;2759G |
SKU: | MOL39-00-0376 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |