16-02-1124

Heilind Number:MOL16-02-1124.P
Manufacturer:Molex
Manufacturer Number:16-02-1124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - SL Crimp Terminal, Series 71851, Female, with 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 16-02-1124
Series:71851
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Plating:Tin
SKU:MOL16-02-1124.P

Detailed Description

Easily complete your electrical connections with this female SL Crimp Terminal from Series 71851. Designed for secure and efficient crimping, it features a durable construction with phosphor bronze contacts plated in tin, ensuring reliable performance. With a termination method that guarantees a tight connection, this terminal is a must-have for any project requiring precision and quality. Rest assured, it is RoHS compliant, making it environmentally friendly. Explore our selection of pin and socket contacts to find the perfect match for your application.