| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173111-0087 |
| Series: | 173111 |
| Shield Type: | Solid Metal |
| Orientation: | Straight |
| Backshell Material: | Zinc Die-cast |
| Backshell Plating: | Nickel |
| Product Name: | FCT Products |
| Part Aliases: | 1731110087 FMH2 |
| SKU: | MOL173111-0087 |
173111-0087
| Heilind Number: | MOL173111-0087 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173111-0087 |
| ECAD Model: |
Description:
FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Cable Outlet, with Rubber Bushing
More >>Specifications
Detailed Description
Enhance the durability and performance of your D-Sub connector with our FCT Metal Backshell. Designed for Shell Size 2 connectors, this straight Cable Outlet features a sturdy Zinc Die-cast construction with Nickel plating for optimal protection against wear and corrosion. The inclusion of a Rubber Bushing ensures secure cable management, while the Solid Metal shield provides reliable signal integrity. RoHS compliant, this backshell is a dependable choice for demanding industrial applications. Explore the full range of FCT Products for comprehensive connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0096 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0098 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0158 | FCT Knurled Thumb Screw Lock, 4-40 UNC Thread, 43.50mm Length, Nickel-plated Brass | ![]() |
| Molex 172704-0159 | FCT Knurled Thumb Screw Lock, 4-40 UNC Thread, 53.50mm Length, Nickel-plated Brass | ![]() |
| Molex 173107-0186 | FCT Mixed Layout D-Sub Crimp Housing, Female, Tin-plated Shell without Dimples, 36 Circuits, 32 Unloaded Signal Contact Positions | ![]() |
| Molex 173111-0086 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, with Rubber Bushing | ![]() |
| Molex 173111-0088 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Cable Outlet, with Rubber Bushing | ![]() |
| Molex 173112-0610 | FCT SCREW SET 4-40 UNC 10.1 T N PLATED | ![]() |
| Molex 173113-0071 | FCT High-Density D-Sub Crimp Housing, Male, 26 Circuits | ![]() |
| Molex 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | 510945 - Retraction of packaging change. molex has revised the decision of implementing the packaging concept change as previously communicated. | Download | |||
| 01/15/2022 | 510610 - Packaging Method/Quantity Changing. change from single packaging of rubber bushings inside the hoods to bulk packaging inside the box of the hoods due to process optimization. selected box sizes varies based on product size, however there is no change to the DU. | Download | |||


