| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19002-0025 |
| Color: | Blue |
| Series: | 19002 |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Insulation Material: | Nylon |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| SKU: | MOL19002-0025.P |
19002-0025
Specifications
Detailed Description
Enhance the efficiency of your wire connections with our Avikrimp Fully Insulated Quick Disconnect Female Cut Strip. Designed for 14-16 AWG wires, this essential component features durable brass contacts with tin plating for optimal conductivity. The insulation is made of high-quality nylon, ensuring safety and reliability. Its vibrant blue color not only adds a pop of color but also allows for easy identification. With a compatibility of 6.35mm tab width and 0.81mm tab thickness, it guarantees a secure fit. Rest assured, this product is RoHS compliant, aligning with environmental standards. Upgrade your wire terminal connections today for seamless performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105300-1200 | Nano-Fit Crimp Terminal, Female, 0.38µm Gold (Au) Plating, 26-24 AWG | ![]() |
| Molex 105308-1208 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 8 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 16-02-0097 | SL Crimp Terminal, Series 70058, Female, 30-24 AWG, with 0.38µm Selective Gold (Au) Plated Contact, Bag | ![]() |
| Molex 16-02-0115 | SL Crimp Terminal, Series 70021, Male, with 0.38µm Selective Gold (Au) Plated Contact, 24-22 AWG, Bag | ![]() |
| Molex 19002-0002 | Avikrimp Fully Insulated Quick Disconnect, Female, for 22-18 AWG Wire, Mylar Tape | ![]() |
| Molex 19002-0025 | Avikrimp Fully Insulated Quick Disconnect, Female, for 16-14 AWG Wire, Mylar Tape | ![]() |
| Molex 19003-0071 | InsulKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm²), Tab 6.35 x 0.81mm, Yellow, Carton | ![]() |
| Molex 19070-0069 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 5-6 (M3-3.5), Length 19.94mm, Blue, Carton | ![]() |
| | Molex 19070-0073 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Length 26.97mm, Blue, Carton | ![]() |
| Molex 204532-0401 | Micro-Lock Plus Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 4 Circuits, Low-Halogen, Black | ![]() |
| Molex 43020-0600 | Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| Molex 43680-2002 | 7.50mm Pitch Sabre Plug Crimp Housing, UL 94V-0, 2 Circuits, Black, Black | ![]() |
| Molex 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black | ![]() |
| Molex 87568-1273 | Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 12 Circuits, 0.38µm Gold (Au) Selective Plating, without Center Polarization Key, with Locking Friction Ramp | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 05/30/2016 | 500468 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


