| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19012-0029 |
| Color: | Red |
| Series: | 19012 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 300 V AC |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Operating Temperature Range: | 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | Yes |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.79 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190120029 |
| SKU: | MOL19012-0029 |
19012-0029
Specifications
Detailed Description
Enhance your electrical connections with these female Avikrimp Quick Disconnect terminals in a vibrant red hue. Part of the 19012 series, they feature durable brass construction with tin plating, ensuring reliable performance at up to 300V AC. Designed for 6.35mm wide tabs, they accommodate wire sizes ranging from 22 to 18 AWG, with insulation made of flame-resistant nylon. The straight orientation and polarized mating ensure easy and secure assembly. With RoHS compliance and a maximum operating temperature of 105°C, these terminals are ideal for various applications requiring efficient and safe connectivity. Upgrade your projects with these high-quality crimp terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19002-0002 | Avikrimp Fully Insulated Quick Disconnect, Female, for 22-18 AWG Wire, Mylar Tape | ![]() |
| Molex 19003-0040 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Tab 6.35 x 0.81mm, Blue, Carton | ![]() |
| Molex 19004-0001 | InsulKrimp Fully Insulated Coupler, Male, for 22-18 AWG Wire, Box, Carton | ![]() |
| Molex 19005-0001 | InsulKrimp Fully Insulated Coupler, Female, for 22-18 AWG Wire, Box, Carton | ![]() |
| Molex 19067-0082 | NylaKrimp Funnel Entry Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19067-0104 | NylaKrimp Funnel Entry Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 5/16" (M8), Carton | ![]() |
| Molex 19067-0111 | NylaKrimp Funnel Entry Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19067-0118 | NylaKrimp Funnel Entry Ring Tongue Terminal for 3/0 AWG Wire, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19067-0123 | NylaKrimp Funnel Entry Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 1/2" (M12), Carton | ![]() |
| Molex 19067-0124 | NylaKrimp Funnel Entry Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19069-0054 | Krimptite Ring Tongue Terminal for 22-18 AWG Wire, Carton | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-3083 | Mini-Fit Jr. Plug Housing, Dual Row, 8 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


