| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19044-0075 |
| Series: | 19044 |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Part Aliases: | 0190440075 A-122-14 |
| SKU: | MOL19044-0075 |
19044-0075
Specifications
Detailed Description
Enhance your cable connections with our Krimptite Ring, part of the A-122-14 series. Designed for secure crimping, this essential component ensures reliable conductivity in various applications. With certification from CSA and UL agencies, it meets stringent standards for performance and safety. RoHS compliant, it also aligns with environmental regulations. Perfect for use in conjunction with our range of crimp terminals, housings, and splices, this Krimptite Ring guarantees a seamless and efficient connection every time. Upgrade your assembly process with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105307-1203 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 3 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 19035-0001 | Avikrimp Snap Plug, for 18-22 AWG Wire, Box, 24.08mm Length | ![]() |
| Molex 19069-0219 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/4 (M6), Length 24.18mm | ![]() |
| Molex 19160-0012 | Closed-End Insulated Splice for 14-22 AWG Wire, Clear | ![]() |
| Molex 19193-0152 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Molex 33472-2001 | MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| Molex 34951-1210 | MX150 Backshell, Receptacle, 12 Circuit with Rib | ![]() |
| Molex 42815-0134 | Mini-Fit Sr. Crimp Terminal, Female, 8 AWG, Silver (Ag) | ![]() |
| Molex 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 84700-0003 | Dust Cover for Bayonet-Style Latch Connector, Black, with Black Nitrile Seal | ![]() |


