| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19044-0158 |
| Series: | 19044 |
| Contact Mating Area Plating Thickness: | 100 µin, 2.5 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.5 µm |
| Part Aliases: | 0190440158 B-125-14 |
| SKU: | MOL19044-0158 |
19044-0158
Specifications
Detailed Description
Enhance your electrical connections with our Krimptite Ring, part of the SPM series. This B-125-14 terminal features a durable construction with a contoured mating area plating thickness of 2.5 µm (100 µin) for optimal conductivity. Its termination plating thickness of 2.5 µm (100 µin) ensures secure attachment. Certified for both LR18689 and E32244 standards, this ring guarantees quality and safety. With RoHS compliance, you can trust in its environmental responsibility. Perfect for various applications, this terminal is a must-have in your toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19007-0040 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19069-0209 | Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Length 19.94mm, Carton | ![]() |
| Molex 19069-0219 | Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 1/4" (M6), Length 24.18mm, Carton | ![]() |
| Molex 19164-0013 | Perma-Seal Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 16-14 AWG Wire, Carton | ![]() |
| Molex 19164-0056 | Perma-Seal Butt Splice for 12-10 AWG Wire, Carton | ![]() |
| Molex 19193-0152 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19193-0216 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19193-0248 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19193-0264 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 34566-0103 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 73 Circuits, Black TPA | ![]() |
| Molex 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| Molex 84700-0003 | Dust Cover for Bayonet-Style Latch Connector, Black, with Black Nitrile Seal | ![]() |
| Molex 93445-5147 | ML-XT Sealed 8 Circuit Plug Housing, Pre-Assembled with Small Rear Seal and Cover, Keying Option D, Brown | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


